Brady M21-750-430 technical specifications.
| Body Material | PET, Polyester |
| Color | Black, Clear |
| Length | 6.4m |
| Reach SVHC Compliant | Unknown |
| Series | BMP21 |
| Width | 19.05m |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-750-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
