
Printable adhesive nylon cable markers, 19.05mm wide and 4.8m long, offer durable identification. These white markers, with black print capability, are constructed from lead-free nylon. Ideal for cable management, they provide a reliable labeling solution.
Brady M21-750-499 technical specifications.
| Color | White, Black |
| Lead Free | Lead Free |
| Length | 4.8m |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-750-499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
