Brady M6ADHD technical specifications.
| Color | White, Blue |
| Height | 150mm |
| Length | 150mm |
| Material | Vinyl |
| Mount | External |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady M6ADHD to view detailed technical specifications.
No datasheet is available for this part.