Brady M71-11-427 technical specifications.
| Color | White, Clear |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Packaging | Roll |
| Series | BMP®71 |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-11-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
