Brady M71-11-498 technical specifications.
| Color | White, Clear |
| Height | 19.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | BMP®71 CleanLift® |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-11-498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.