Brady M71-125-1-342 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | White |
| Height | 5.96mm |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 1.17mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-125-1-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.