Brady M71-17-423 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Series | BMP71 |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-17-423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
