
Brady M71-18-427 technical specifications.
| Body Material | Vinyl |
| Color | White, Clear |
| Height | 25.4mm |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | BMP®71 |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-18-427 to view detailed technical specifications.
No datasheet is available for this part.