Brady M71-187-1-342 technical specifications.
| Background Color | White |
| Body Material | PO, Polyolefin |
| Package/Case | 015 |
| Color | White |
| Height | 8.5mm |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-187-1-342 to view detailed technical specifications.
No datasheet is available for this part.