
Brady M71-187-1-342YL technical specifications.
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-187-1-342YL to view detailed technical specifications.
No datasheet is available for this part.
