Brady M71-23-427 technical specifications.
| Body Material | Vinyl |
| Package/Case | 100 |
| Color | White, Clear |
| Height | 102mm |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Reach SVHC Compliant | Unknown |
| Series | BMP®71 |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-23-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.