
Printable and write-on adhesive vinyl cable markers, white in color, with a height of 38.1mm. These durable vinyl markers are designed for cable mounting, offering a reliable solution for wire and cable identification. The material is vinyl, ensuring flexibility and adhesion to various cable types.
Brady M71-31-427 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Height | 38.1mm |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-31-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
