Brady M71-375-1-342YL technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 015 |
| Color | Yellow |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-375-1-342YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
