Brady M71-94-1-342 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 015 |
| Color | White |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-94-1-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.