Brady M71-R4300 technical specifications.
| Body Material | Resin |
| Color | Black |
| Lead Free | Lead Free |
| Length | 46m |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R4300 |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-R4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
