Brady M71-R6900-BL technical specifications.
| Color | Blue |
| Length | 46m |
| Reach SVHC Compliant | Unknown |
| Series | R6900 |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-R6900-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.