Brady M71-R6900-RD technical specifications.
| Color | Red |
| Length | 46m |
| Series | R6900 |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-R6900-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.