Brady M71C-1000-580-WT technical specifications.
| Color | White |
| Length | 15.24m |
| Material | Vinyl |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71C-1000-580-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.