Brady M71C-1000-595-WT technical specifications.
| Body Material | Vinyl |
| Color | White |
| Length | 15.24m |
| Reach SVHC Compliant | Unknown |
| Series | BMP71 |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71C-1000-595-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.