Brady M71C-2000-595-YL technical specifications.
| Body Material | Vinyl |
| Color | Yellow |
| Length | 15.24m |
| Series | BMP71 |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71C-2000-595-YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.