Brady M71EP-7-7593-SL technical specifications.
| Package/Case | SIL |
| Color | Silver |
| Length | 18mm |
| Material | Polyethylene |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71EP-7-7593-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.