Brady MC-500-595-WT-BK technical specifications.
| Body Material | Vinyl |
| Color | Black, White |
| Lead Free | Lead Free |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for Brady MC-500-595-WT-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
