Brady MC003 technical specifications.
| Color | Red |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 145mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady MC003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
