Brady MF11RIGIDT technical specifications.
| Height | 250mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Brady MF11RIGIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.