Brady MF24ADHR technical specifications.
| Color | White, Blue |
| Height | 200mm |
| Length | 200mm |
| Material | Vinyl |
| Mount | External |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady MF24ADHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.