Brady MF24RIGIDU technical specifications.
| Color | White, Blue |
| Height | 100mm |
| Length | 100mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady MF24RIGIDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
