Brady P139D/S technical specifications.
| Color | Black, White, Red |
| Height | 150mm |
| Length | 150mm |
| Material | Vinyl |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Brady P139D/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.