Brady PSIDP-211-250 technical specifications.
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Brady PSIDP-211-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.