Brady PSPT-094-175-WT technical specifications.
| Background Color | White |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | White |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady PSPT-094-175-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.