Brady PSPT-1000-175-WT technical specifications.
| Color | White |
| Height | 42.2mm |
| Lead Free | Lead Free |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Brady PSPT-1000-175-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.