Brady PSPT-375-1-YL technical specifications.
| Background Color | Yellow |
| Body Material | Polyolefin |
| Color | Yellow |
| Height | 16.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady PSPT-375-1-YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.