Brady PSPT-500-1-WT technical specifications.
| Color | White |
| Height | 25.8mm |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Brady PSPT-500-1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
