Brady PTL-10-498 technical specifications.
| Background Color | White |
| Color | White |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-10-498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.