Brady PTL-12-109 technical specifications.
| Color | White |
| Finish | Matte |
| Length | 76mm |
| Material | Polyethylene |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | BMP61 BMP71 TLS 2200 |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-12-109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.