Brady PTL-17-423 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 423 |
| Color | White |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Polyester |
| Packaging | Box |
| Series | BMP61 BMP71 TLS 2200 |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady PTL-17-423 to view detailed technical specifications.
No datasheet is available for this part.