Brady PTL-17-428 technical specifications.
| Color | Silver |
| Finish | Matte |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Polyester |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-17-428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.