Brady PTL-21-427 technical specifications.
| Package/Case | 100 |
| Color | White |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-21-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
