Brady PTL-21-427-OR technical specifications.
| Background Color | Orange |
| Height | 63.5mm |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-21-427-OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.