
Printable adhesive vinyl cable markers, 25.4mm high, featuring a translucent/yellow background and white print area. These lead-free, RoHS compliant markers are designed for external mounting on wires and cables. The durable vinyl material ensures reliable identification in various applications.
Brady PTL-31-427 technical specifications.
| Background Color | White |
| Color | White |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Brady PTL-31-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
