Package200
MountingAdhesive
Quick Jump:
Technical Specifications
Brady PTL-5-423 technical specifications.
General
Body Material
PET, Polyester
Package/Case
200
Height
5.1mm
Lead Free
Lead Free
Material
Polyester
Mount
Adhesive
Series
BMP61 BMP71 TLS 2200
Compliance
RoHS
Compliant
Datasheet
Brady PTL-5-423 Datasheet
Download the complete datasheet for Brady PTL-5-423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.