Brady PTL-59-412 technical specifications.
| Package/Case | 412 |
| Color | White |
| Length | 15m |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-59-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.