Brady PWM-PK-4 technical specifications.
| Marker Color | White |
| Material | Vinyl |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| HTS Code | 5906991000 |
| Schedule B | 5906991000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady PWM-PK-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.