Brady PWM-PK-8 technical specifications.
| Color | Black, White |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | Porta-Pack® |
| Size | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Brady PWM-PK-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
