Brady QD-25-BL technical specifications.
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Brady QD-25-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.