Brady S104FE/R technical specifications.
| Color | White, Green |
| Height | 150mm |
| Length | 450mm |
| Material | Plastic |
| Mount | External |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Brady S104FE/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
