Brady S150B/S technical specifications.
| Color | White, Red |
| Height | 75mm |
| Length | 75mm |
| Material | Vinyl |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Brady S150B/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.