Brady S3000 technical specifications.
| Interface | USB |
| Printing Technology | Label Printer |
| Voltage Rating | 100VAC to 240VAC |
| Product Depth | 304.8mm |
| Height | 241.3mm |
| Product Length | 228.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady S3000 to view detailed technical specifications.
No datasheet is available for this part.