Brady SCN05-1 technical specifications.
| Body Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Brady SCN05-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.