Brady SCN09-0-BLACK technical specifications.
| Mounting | Clip On |
| Marker Color | White |
| Material | Nylon |
| Tradename | ClipSleeve™ |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady SCN09-0-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.