Brady SCN10-2 technical specifications.
| Color | Black, White |
| Material | Nylon |
| Series | ClipSleeve™ |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady SCN10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.